onsemi RURG8060

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG8060.

IHS

Datasheet6 pages6 years ago

Fairchild Semiconductor

Future Electronics

onsemi

Farnell

CAD Models

Download onsemi RURG8060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-15
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247
MicrochipAPT100DL60BG
Diodes - General Purpose, Power, Switching Fast Recovery Epitaxial Diode - DL
onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH30L06CW
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH30W03CW
Rectifier Diode, Dual Common Cathode, 300 V, 30 A, 1.6 V, 25 Ns, 150 A

Descriptions

Descriptions of onsemi RURG8060 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 80A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 80A 85ns 2-Pin(2+Tab) TO-247 Tube
RURG8060 Series 600 V 80 A 85 ns Through Hole Ultrafast Diode - TO-247-2
DIODE, SOFT RECOVERY, 80A; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 80A; Diode Configuration: Single; Forward Voltage VF Max: 1.6V; Reverse Recovery Time trr Ma; Available until stocks are exhausted
The RURG8060 is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG8060.