Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FFH50US60S-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
$ 2.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH50US60S-F085.

IHS

Datasheet6 pages6 years ago

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FFH50US60S-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-06-15
LTD Date2023-12-15

Related Parts

MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon
Vishay Rectifier diode Diodes, 60A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FFH50US60S-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
Diode Switching 600V 50A Automotive 2-Pin(2+Tab) TO-247 Rail
The FFH50US60S_F085 is a Stealth™ diode optimized for low loss performance in output rectification.The STEALTH™ family exhibits low reverse recovery current(IRR),low VF and soft recovery under typical operating conditions. It has a low forward-voltage drop and is of silicon nitride passivated. This device is intended for use as a freewheel/clamping diode in various automotive switching power supplies and other power switching applications. Its low stored charge as well as StealthTM and soft recovery characteristics minimize ringing and electrical noise while reduce the overall power loss.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFH50US60SF085
  • FFH50US60S_F085