onsemi FFH15S60STU

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH15S60STU.

Official Datasheet16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-09-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH30W02CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
STMicroelectronicsSTPS30150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi FFH15S60STU provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
DIODE GEN PURP 600V 15A TO247-2
DIODE SWITCHING 600V 15A 2-PIN(2+TAB) TO-247
DIODE, RECTIFIER, 600V, 15A, TO-247; Diode Type:Ultrafast; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2.6V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-247; No. of Pins:2; MSL:MSL 1 - Unlimited
The FFH15S60S is a STEALTH™ II diode with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd