Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9R1560G2.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R1560G2..

IHS

Datasheet10 pages6 years ago

ODG (Origin Data Global)

Future Electronics

Upverter

onsemi

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-09-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
MicrochipAPT15D60BG
Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT30DQ60BCTG
DIODE ARRAY GP 600V 30A TO247 Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3

Descriptions

Descriptions of onsemi ISL9R1560G2. provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 15A 40ns 2-Pin(2+Tab) TO-247 Tube
ISL9R1560G2 Series 15 A 600 V Stealth Diode Through Hole - TO-247-2
The ISL9R1560G2 is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRM(REC)) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRM(REC) and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R1560G2