onsemi FDZ661PZ

P-Channel PowerTrench® Thin WL-CSP MOSFET, 1.5 V Specified, -20V, -2.6A, 140mΩ
$ 0.531
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ661PZ.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDZ661PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-13
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
onsemiFDZ663P
1.3W(Ta) 8V 1.2V@250µA 8.2nC@4.5V P-Ch 20V 134mΩ@2A,4.5V 2.7A 525pF@10V BGA SMD
-20V Integrated P-Channel PowerTrench® MOSFET and Schottky Diode
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20V , -3.0A, 120mΩ
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm

Descriptions

Descriptions of onsemi FDZ661PZ provided by its distributors.

P-Channel PowerTrench® Thin WL-CSP MOSFET, 1.5 V Specified, -20V, -2.6A, 140mΩ
Transistor MOSFET P-CH 20V 2.6A 4-Pin WL-CSP T/R
20V 2.6A 108m´Î@4.5V2A 1.3W 700mV@250uA 53pF@10V P Channel 416pF@10V 6.3nC@4.5V -55¡Í~+150¡Í@(Tj) WLCSP-4(0.8X0.8) MOSFETs ROHS
Designed on Fairchild's advanced 1.5 V PowerTrench® process with state of the art "fine pitch" Thin WLCSP packaging process, the FDZ661PZ minimizes both PCB space and rDS(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile (0.4 mm) and small (0.8x0.8 mm2) packaging, low gate charge, and low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd