onsemi FDZ663P

1.3W(Ta) 8V 1.2V@250µA 8.2nC@4.5V P-Ch 20V 134mΩ@2A, 4.5V 2.7A 525pF@10V BGA SMD
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ663P.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDZ663P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Integrated Schottky Diode & PT2 Pch 20V/8V Mosfet
-20V Integrated P-Channel PowerTrench® MOSFET and Schottky Diode
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20V , -3.0A, 120mΩ
Diodes Inc.DMS2220LFDB-7
Trans MOSFET P-CH 20V 3.5A Automotive 6-Pin DFN-B EP T/R
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23

Descriptions

Descriptions of onsemi FDZ663P provided by its distributors.

1.3W(Ta) 8V 1.2V@250µA 8.2nC@4.5V P-Ch 20V 134mΩ@2A,4.5V 2.7A 525pF@10V BGA SMD
-20V P-Channel 1.5 V Specified PowerTrench® Thin WL-CSP MOSFET
Trans MOSFET P-CH 20V 2.7A 4-Pin WLCSP T/R
MOSFET PCh 1.5 V SPECIFIED PowerTrench MOSFET
Small Signal Field-Effect Transistor, 2.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
FDZ663P - FDZ663P - MOSFET P-CHA
Designed on Fairchild's advanced 1.5 V PowerTrench® process with state of the art "fine pitch" Thin WLCSP packaging process, the FDZ663P minimizes both PCB space and rDS(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile (0.4 mm) and small (0.8x0.8 mm2) packaging, low gate charge, and low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd