Transistor Array; Transistor Polarity:P Channel + Schottky Diode; Continuous Drain Current Id:-3A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):90mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV ;RoHS Compliant: Yes
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features a MOSFET with low on-state resistance and an independently connected low forward voltage schottky diode for minimum conduction losses.The MicroFET 2x2 Thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.