What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDZ371PZ

P-Channel PowerTrench® Thin WL-CSP MOSFET, 1.5 V Specified, -20V, -3.7A, 75mΩ
$ 0.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDZ371PZ.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDZ371PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-07-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
onsemiFDC642P
P-Channel PowerTrench® MOSFET, 2.5V Specified -20 V, -4.0 A, 65 mΩ
Diodes Inc.ZXMN2B14FHTA
N-channel 20 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3
onsemiFDJ127P
1.6W(Ta) 1.5V@ 250¦ÌA 10nC@ 4.5V 1P 20V 60m¦¸@ 4.1A,4.5V 780pF@10V FLMP,SC-75-6
onsemiSI3443DV
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -4A, 65mΩ
MOSFET, DUAL P-CH, -20V, POWERPAK SC70-6; Transistor Polarity:Dual P Channel; Co

Descriptions

Descriptions of onsemi FDZ371PZ provided by its distributors.

P-Channel PowerTrench® Thin WL-CSP MOSFET, 1.5 V Specified, -20V, -3.7A, 75mΩ
Single P-Channel 20 V 150 mOhm 17 nC 1.7 W PowerTrench SMT Mosfet - WLCSP-4
MOSFET Transistor; Transistor Polarity:P; MOSFET Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):75mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-600mV
Designed on Fairchild's advanced 1.5 V PowerTrench® process with state of the art "fine pitch" Thin WLCSP packaging process, the FDZ371PZ minimizes both PCB space and rDS(on). This advanced WLCSP MOSFET embodies a breakthrough in packaging technology which enables the device to combine excellent thermal transfer characteristics, ultra-low profile packaging, low gate charge, and low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd