Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMA1023PZ

PowerTrench® MOSFET, Dual P-Channel, -20V , -3.7A, 72mΩ
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1023PZ.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-0.76%

CAD Models

Download onsemi FDMA1023PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
onsemiSI3443DV
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -4A, 65mΩ
P-Channel PowerTrench® MOSFET, -20V, -4A, 100mΩ
Tape & Reel (TR) Surface Mount N-Channel Dual Mosfet Transistor 2.5A Ta 4.5A 1.13W 17ns
Diodes Inc.DMN2100UDM-7
Single N-Channel 20 V 1.5 W 8.8 nC Silicon Surface Mount Mosfet - SOT-23-6
Diodes Inc.ZXMN2B14FHTA
N-channel 20 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3

Descriptions

Descriptions of onsemi FDMA1023PZ provided by its distributors.

PowerTrench® MOSFET, Dual P-Channel, -20V , -3.7A, 72mΩ
Transistor MOSFET Array Dual P-CH 20V 3.7A 6-Pin MicroFET T/R
Avnet Japan
FDMA1023PZ Series -20 V -3.7 A 72 mOhm Dual P-Ch. PowerTrench® MOSFET-MicroFET-6
Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
MOSFET, DUAL P CH, -20V, -3.7A, MICROFET; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.06ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:1.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:µFET; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultraportable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA1023PZ.