onsemi FDC634P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ
$ 0.27
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC634P.

IHS

Datasheet6 pages2 years ago
Datasheet8 pages25 years ago

Newark

onsemi

Future Electronics

TME

Inventory History

3 month trend:
-99.74%

CAD Models

Download onsemi FDC634P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiSI3443DV
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -4A, 65mΩ
P-Channel PowerTrench® MOSFET, -20V, -4A, 100mΩ
onsemiNDC631N
1.6W(Ta) 1V@ 250µA 14nC@ 4.5V 1individualNChannel 20V 60mΩ@ 4.1A,4.5V 365pF@10V SMD mount
onsemiSI3442DV
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 4.1A Ta 1.6W Ta 20V -55C~150C TJ
Diodes Inc.DMP2033UVT-7
P-Ch MOSFET 20V 4.2A 65mΩ@4.2A,4.5V 845pF@15V TSOT-26 SMD
onsemiFDC638P
Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6

Descriptions

Descriptions of onsemi FDC634P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ
Transistor MOSFET P-Channel 20 Volt 3.5A 6-Pin SuperSOT
P-Channel 20 V 80 mOhm Surface Mount 2.5V Specified PowerTrench Mosfet SSOT-6
This P-Channel 2.5V specified MOSFET uses Fairchild’s low voltage PowerTrench process. It has been optimized for battery power management applications.
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.5A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:800Mv; Power Dissipation:1.6W; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDC634P.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC634P.
  • FDC634P. .
  • FDC634P. ..