onsemi FDW6923

Mosfet P-ch 20V 3.5A 8-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW6923.

IHS

Datasheet6 pages24 years ago

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDW2504P
TRANS MOSFET P-CH 20V 3.8A 8-PIN TSSOP SMD
onsemiFDW9926A
Transistor MOSFET Array Dual N-Channel 20V 4.5A 8-Pin TSSOP W
onsemiFDW9926NZ
1.5V@ 250µA 8nC@ 4.5V 2individualNChannel 20V 32mΩ@ 4.5A,4.5V 600pF@10V TSSOP-8 SMD mount
onsemiFDW262P
Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R
onsemiFDW2506P
1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
onsemiFDW2510NZ
MOSFET 2N-CH 20V 6.4A 8TSSOP

Descriptions

Descriptions of onsemi FDW6923 provided by its distributors.

MOSFET P-CH 20V 3.5A 8-TSSOP
Power Field-Effect Transistor, 3.5A I(D), 20V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs P-Ch 2.5V Clock Multiplier
MOSFET, P, FETKY, SMD, TSSOP-8; Transistor Type:PowerTrench; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:3.5A; Resistance, Rds On:0.045ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-1V; Case Style:TSSOP; Termination Type:SMD; Current, Id Max:-30A; Current, If AV:1mA; No. of Pins:8; Power Dissipation:1.2mW; Voltage, Vds Max:20V; Voltage, Vf Max:0.55V; Voltage, Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd