onsemi NTQS6463R2

Power MOSFET -20 V, -6.8 A, P-Channel TSSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTQS6463R2.

IHS

Datasheet7 pages22 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2007-07-02
LTD Date2008-01-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
onsemiFDW2507N
1.5V@ 250µA 28nC@ 4.5V 2individualNChannel 20V 19mΩ@ 7.5A,4.5V 2.152nF@10V TSSOP-8 SMD mount
onsemiFDW2501NZ
Trans MOSFET N-CH 20V 5.5A 8-Pin TSSOP T/R / MOSFET 2N-CH 20V 5.5A 8TSSOP
SI6968BEDQ-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 5.2 A, 20 V, 8-PIN TSSOP
Diodes Inc.DMN2019UTS-13
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TSSOP T/R
Transistor MOSFET N-CH 20V 5.2A 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NTQS6463R2 provided by its distributors.

Power MOSFET -20 V, -6.8 A, P-Channel TSSOP-8
MOSFETs- Power and Small Signal -20V -6.8A P-Channel No-Cancel/No-Return
Trans MOSFET P-CH 20V 6.8A 8-Pin TSSOP T/R
Power Field-Effect Transistor, 5.5A I(D), 20V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
930mW(Ta) 12V 900mV@ 250µA 50nC@ 5V 1individualPChannel 20V 20mΩ@ 6.8A,4.5V 6.8A TSSOP-8 SMD mount 3.1mm*4.5mm*950μm
Tape & Reel (TR) Surface Mount P-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 6.8A Ta 6.8A 1.39W 22ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd