onsemi FDW2507N

1.5V@ 250µA 28nC@ 4.5V 2individualNChannel 20V 19mΩ@ 7.5A, 4.5V 2.152nF@10V TSSOP-8 SMD mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2507N.

IHS

Datasheet5 pages23 years ago

Farnell

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFDW2511NZ
MOSFET 2N-CH 20V 7.1A 8TSSOP
InfineonIRF7700TRPBF
Trans MOSFET P-CH Si 20V 8.6A 8-Pin TSSOP T/R / MOSFET P-CH 20V 8.6A 8-TSSOP
onsemiFDW2506P
1.5V@ 250µA 34nC@ 4.5V 2individualPChannel 20V 22mΩ@ 5.3A,4.5V 1.015nF@10V TSSOP-8 SMD mount
onsemiFDW2501N
Dual N-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2N-CH 20V 6A 8-TSSOP
onsemiFDW2510NZ
MOSFET 2N-CH 20V 6.4A 8TSSOP
Diodes Inc.DMN2019UTS-13
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FDW2507N provided by its distributors.

1.5V@ 250µA 28nC@ 4.5V 2individualNChannel 20V 19mΩ@ 7.5A,4.5V 2.152nF@10V TSSOP-8 SMD mount
Trans MOSFET N-CH 20V 7.5A 8-Pin TSSOP T/R
20V/12V,19/23MO,NCH,COMMON DRAIN,TSSOP8,300A GOX
Small Signal Field-Effect Transistor, 7.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs N-Channel 2.5V Common Drain
MOSFET, DUAL, N, SMD, TSSOP-8; Transistor Type:PowerTrench; Transistor Polarity:NN; Voltage, Vds Typ:20V; Current, Id Cont:7.5A; Resistance, Rds On:0.019ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.8V; Case Style:TSSOP; Termination Type:SMD; Current, Idm Pulse:30A; No. of Pins:8; Power, Pd:1.6W; SMD Marking:2507N; Typ Capacitance Ciss:2152pF; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd