onsemi FDS7088N3

3W(Ta) 3V@ 250µA 48nC@ 5V 1individualNChannel 30V 4mΩ@ 21A, 10V 3.845pF@15V SOIC-8 SMD mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS7088N3.

IHS

Datasheet6 pages22 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDS7088N7
Trans MOSFET N-CH 30V 23A 8-Pin FLMP SOIC T/R
Single N-Channel 30 V 3.9 mOhm 6.5 W Surface Mount Power Mosfet - SOIC-8
3W(Ta) 3V@1mA 80nC@ 10V 1individualNChannel 30V 4mΩ@ 21A,10V 3.23pF@15V SOIC-8 SMD mount
onsemiFDS7788
2.5W(Ta) 3V@ 250µA 48nC@ 5V 1individualNChannel 30V 4mΩ@ 18A,10V 3.845pF@15V SOIC-8 SMD mount
InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of onsemi FDS7088N3 provided by its distributors.

3W(Ta) 3V@ 250µA 48nC@ 5V 1individualNChannel 30V 4mΩ@ 21A,10V 3.845pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 21A 8-Pin FLMP SOIC T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:21A; On Resistance, Rds(on):4mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SO-8 ;RoHS Compliant: Yes
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:21A; Resistance, Rds On:0.004ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.9V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:60A; No. of Pins:8; Power Dissipation:3mW; Voltage, Vds Max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS-7088N3