onsemi FDFS6N548

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V, 7A, 23mΩ
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS6N548.

IHS

Datasheet8 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-10.73%

CAD Models

Download onsemi FDFS6N548 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-22
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Dual N-Channel 30 V 0.0195 Ohm 5 W Surface Mount Mosfet - SOIC-8
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
InfineonIRF9362TRPBF
Single P-Channel 30 V 21 mOhm 13 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6986AS
Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
Diodes Inc.DMC3021LSD-13
DiodesZetex N/P Channel Enhancement MOSFET Vds=30V 7A 8.5A SOIC SMD 8-Pin

Descriptions

Descriptions of onsemi FDFS6N548 provided by its distributors.

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V, 7A, 23mΩ
N-Channel 30 V 23 mOhm Integrated PowerTrench® Mosfet SOIC-8
Trans MOSFET N-CH 30V 7A 8-Pin SOIC N T/R
1.6W(Ta) 20V 2.5V@ 250µA 13nC@ 10 V 1individualNChannel 30V 23mΩ@ 7A,10V 7A 700pF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N, FETKY, SMD, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:7A; Resistance, Rds On:0.019ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.8V; Case Style:SOIC; Termination Type:SMD; Current, Id Max:30A; Current, If AV:2mA; Power Dissipation:2mW; Voltage, Vds Max:30V; Voltage, Vf Max:0.45V; Voltage, Vgs th Max:2.5V
The FDFS6N548 combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO-8 package. This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDFS6N548.