onsemi FDS6894A

1.5V@ 250µA 24nC@ 4.5V 2individualNChannel 20V 17mΩ@ 8A, 4.5V 1.676nF@10V SOIC-8 SMD mount
$ 0.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6894A.

IHS

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6575
TRANSISTOR, P-CHANNEL, 2.5V, SPECIFIED POWERTRENCH MOSFET, 20V, 10A, SOIC8
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8910PBF
Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC

Descriptions

Descriptions of onsemi FDS6894A provided by its distributors.

1.5V@ 250µA 24nC@ 4.5V 2individualNChannel 20V 17mΩ@ 8A,4.5V 1.676nF@10V SOIC-8 SMD mount
Trans MOSFET N-CH 20V 8A 8-Pin SOIC T/R
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:20V; On Resistance Rds(on):17mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Current Id Max:8A; Package / Case:SOIC; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:8V; Voltage Vgs Rds on Measurement:4.5V
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd