onsemi FDS6575

Transistor, P-channel, 2.5V, Specified Powertrench Mosfet, 20V, 10A, SOIC8
$ 0.757
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6575.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-6.99%

CAD Models

Download onsemi FDS6575 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiNDS8426A
MOSFET N-CH 20V 10.5A 8-SOIC
onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ
InfineonIRF9910PBF
Trans MOSFET N-CH 20V 10A/12A 8-Pin SOIC
InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ

Descriptions

Descriptions of onsemi FDS6575 provided by its distributors.

TRANSISTOR, P-CHANNEL, 2.5V, SPECIFIED POWERTRENCH MOSFET, 20V, 10A, SOIC8
Transistor, MOSFET, P-Channel, 20V, 10A, 2.5W, SOIC-8, SMD
P-Channel 20 V 13 mOhm Specified PowerTrench Mosfet - SOIC-8
onsemi P-Ch MOSFET, PowerTrench, Vds=20V, 10A, SOIC, SMD, 8-Pin
MOSFET, P CH, -20V, -10A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-10A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.0085ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-600mV; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)
This P-Channel 2.5V specified MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 8V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6575.
  • FDS6575...