Infineon IRF8910PBF

Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8910PBF.

IHS

Datasheet11 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRF8910PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF9910PBF
Trans MOSFET N-CH 20V 10A/12A 8-Pin SOIC
onsemiFDS6911
Dual N-Channel PowerTrench® MOSFET, Logic Level, 20V, 7.5A, 13mΩ
InfineonIRF8915TRPBF
Dual N-Channel 20 V 18.3 mOhm 4.9 nC HEXFET® Power Mosfet - SOIC-8
onsemiNDS8426A
MOSFET N-CH 20V 10.5A 8-SOIC
onsemiFDS6576
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -11A, 14mΩ

Descriptions

Descriptions of Infineon IRF8910PBF provided by its distributors.

Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Trans MOSFET Array Dual N-CH 20V 10A 8-Pin SOIC
20V Dual N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
TRANSISTOR,IRF8910,PWR MOSFET,SO8,SMD
Benefits: RoHS Compliant; Low RDS(on); Low RDS(ON) at 4.5V VGS; Ultra-Low Gate Impedance; Dual N-Channel MOSFET
Power Field-Effect Transistor, 10A I(D), 20V, 0.0134ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
IRF8910PBF,20V DUAL N-CHANNEL HEXFET PLCC32<NV
TRANSISTOR, MOSFET; Transistor Polarity:Dual N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.55V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:10A; Current Id Max:10A; Drain Source Voltage Vds:20V; Module Configuration:Dual; On Resistance Rds(on):13.4mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:2.55V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910PBF
  • IRF8910 PBF
  • SP001577616