Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS4470

N-Channel 40 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.384
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4470.

element14 APAC

Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-2.20%

CAD Models

Download onsemi FDS4470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiFDS4480
N-Channel 40 V 12 mOhm SMT PowerTrench® Mosfet - SOIC-8
InfineonIRF7469TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7469PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
N-Channel 30 V 0.021 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF7240PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 0.015Ohm;ID -10.5A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 30 V 0.006 Ohm 36 nC 1.6 W Silicon SMT Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS4470 provided by its distributors.

N-Channel 40 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET, 40V, 12.5A, 9mΩ
40V N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 12.5A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W(Ta) 30V,20V 5V@ 250µA 63nC@ 10 V 1individualNChannel 40V 9mΩ@ 12.5A,10V 12.5A 2.659nF@20V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:12.5A; On Resistance, Rds(on):0.009ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4470.
  • FDS4470....