onsemi FDPF8N50NZU

N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 Ω, TO-220F
$ 0.957
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF8N50NZU.

element14 APAC

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-24
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
Transistor MOSFET N-CH 500V 4.6A 3-Pin (3+Tab) TO-220 Full-Pak
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500 V, 8 A, 1.05 Ω, TO-220F
Power MOSFET, N-Channel, QFET®, 500 V, 5 A, 1.4 Ω, TO-220F
onsemiFQP6N50C
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FDPF8N50NZU provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 Ω, TO-220F
N CHANNEL MOSFET, UNITFET, 500V, 6.5A, TO-220F
Trans MOSFET N-CH 500V 6.5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 6.5A I(D), 500V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. UniFET II Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET II Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF8N50NZU.