onsemi FDPF2710T

N-Channel PowerTrench® MOSFET 250V, 25A, 42.5mΩ
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF2710T.

IHS

Datasheet10 pages2 years ago
Datasheet8 pages13 years ago

Newark

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF2710T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-10-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InfineonIRFI4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB Full-Pak package
InfineonIRFI4227PBF
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB FullPak package
Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220F
onsemiFQPF34N20
MOSFET N-CH 200V 17.5A TO-220F
N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220F

Descriptions

Descriptions of onsemi FDPF2710T provided by its distributors.

N-Channel PowerTrench® MOSFET 250V, 25A, 42.5mΩ
Power Field-Effect Transistor, 25A I(D), 250V, 0.0425ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 250V, 25A, TO-220F-3; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.0363ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.9V; Power Dissipation Pd:62.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF2710T.