onsemi FDPF18N20FT

N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF18N20FT.

Upverter

Technical Drawing1 page5 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.49%

CAD Models

Download onsemi FDPF18N20FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 200 V, 19 A, 170 mΩ, TO-220F
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package
Power MOSFET, N-Channel, QFET®, 250 V, 15.6 A, 270 mΩ, TO-220F
onsemiFQPF34N20
MOSFET N-CH 200V 17.5A TO-220F
250V, N-Ch, 100 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS

Descriptions

Descriptions of onsemi FDPF18N20FT provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F
Power Field-Effect Transistor, 18A I(D), 200V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
41W(Tc) 30V 5V@ 250µA 26nC@ 10 V 1individualNChannel 200V 140mΩ@ 9A,10V 18A 1.18nF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd