Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDPF15N65

N-Channel Power MOSFET, UniFETTM, 650V, 15A, 440 mΩ, TO-220F
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF15N65.

Farnell

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+8.94%

CAD Models

Download onsemi FDPF15N65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin

Descriptions

Descriptions of onsemi FDPF15N65 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 650V, 15A, 440 mΩ, TO-220F
Power MOSFET, N Channel, 650 V, 15 A, 0.36 ohm, TO-220F, Through Hole
650 V N-CHANNEL MOSFET Power Field-Effect Transistor, 15A I(D), 650V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 15A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 15A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.36ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Po
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd