Descriptions of Infineon IRLHM630TRPBF provided by its distributors.
INFINEON IRLHM630TRPBF MOSFET Transistor, N Channel, 21 A, 30 V, 2.8 mohm, 4.5 V, 800 mV
30V Single N-Channel HEXFET Power MOSFET in a PQFN 3.3 by 3.3 package, PG-TSDSON-8, RoHS
Infineon SCT
Single N-Channel 20 V 4.5 mOhm 41 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Battery Operated DC Motor Inverter MOSFET | MOSFET N-CH 30V 21A PQFN
Power MOSFET, N Channel, 30 V, 21 A, 0.0028 ohm, QFN, Surface Mount
Infineon N-Ch MOSFET Vds=30V 40A PQFN 3.3mm x 3.3mm TH
HEXFET POWER MOSFET Power Field-Effect Transistor, 21A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,DIODE,30V,21A,PQFN33; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2800µohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:2.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Current Id Max:21A; Voltage Vgs Max:12V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 40 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 4.5 / Gate-Source Voltage V = 12 / Fall Time ns = 43 / Rise Time ns = 32 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 9.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = PQFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 37