onsemi FDP8030L

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 80A, 35mΩ
$ 3.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8030L.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP90NF03L
N-Channel 30V - 0.0056Ohm - 90A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP150N3LLH6
N-channel 30 V, 0.0024 Ohm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET
Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
STMicroelectronicsSTP80NF03L-04
STP80NF03L-04 N-channel MOSFET Transistor, 80 A, 30 V, 3-Pin TO-220
onsemiFDP7030L
MOSFET N-CH 30V 80A TO-220

Descriptions

Descriptions of onsemi FDP8030L provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 80A, 35mΩ
Power Field-Effect Transistor, 80A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 30V, 80A, TO-220; Tran; N CHANNEL MOSFET, 30V, 80A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V; MSL:-
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETS feature faster switching and lower gate charge than other MOSFETS with comparable RDS(on) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8030L..