onsemi FDP025N06

onsemi N-Channel MOSFET, PowerTrench Series, Vds=60V, Id=265A, TO-220, TH, 3-Pin
$ 3.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP025N06.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
-34.78%

CAD Models

Download onsemi FDP025N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-06-18
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFDP032N08
N-Channel PowerTrench® MOSFET 75V, 235A, 3.2mΩ
N-Channel PowerTrench® MOSFET 60V, 313A, 2mΩ
STMicroelectronicsSTP260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
Power MOSFET, N Channel, 60 V, 120 A, 0.0026 ohm, TO-220, Through Hole
STMicroelectronicsSTP80NF06
STP80NF06 N-CHANNEL MOSFET TRANSISTOR, 80 A, 60 V, 3-PIN TO-220
POWER FIELD-EFFECT TRANSISTOR, 1 / N-Channel 60 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3-1

Descriptions

Descriptions of onsemi FDP025N06 provided by its distributors.

onsemi N-Channel MOSFET, PowerTrench Series, Vds=60V, Id=265A, TO-220, TH, 3-Pin
N-Channel PowerTrench® MOSFET 60V, 265A, 2.5mΩ
Trans MOSFET N-CH Si 60V 265A 3-Pin(3+Tab) TO-220 Tube
60 V, 265 A, 2.5 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 60V, 120A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:395W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd