onsemi FDP032N08

N-Channel PowerTrench® MOSFET 75V, 235A, 3.2mΩ
$ 2.704
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP032N08.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi FDP032N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-06-18
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDP025N06
onsemi N-Channel MOSFET, PowerTrench Series, Vds=60V, Id=265A, TO-220, TH, 3-Pin
N-Channel 80 V 2.7 mOhm 178 nC Flange Mount Power Trench Mosfet - TO-220
STMicroelectronicsSTP160N75F3
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of onsemi FDP032N08 provided by its distributors.

N-Channel PowerTrench® MOSFET 75V, 235A, 3.2mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=75V 235A TO-220 TH 3-Pin
Trans MOSFET N-CH Si 75V 235A 3-Pin(3+Tab) TO-220 Tube
MOSFET, N CH, 75V, 120A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0025ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; P
N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 235A I(D), 75V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP032N08.