Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN6140L-13

DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6140L-13.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

HQonline

Inventory History

3 month trend:
-23.91%

CAD Models

Download Diodes Inc. DMN6140L-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMN6140LQ-7
N-Channel 60 V 140 mOhm 806 nC SMT Enhancement Mode Mosfet - SOT-23
MOSFET N-CH 60V 1.2A SOT23 N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Diodes Inc.DMN62D0U-7
Power MOSFET, N Channel, 60 V, 380 mA, 2 ohm, SOT-23, Surface Mount
NexperiaNX138BKR
MOSFET N-CH 60V 265MA TO236AB / N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB
Diodes Inc.MMBF170Q-7-F
N-Ch MOSFET 60V 5Ω@200mA,10V 500mA 40pF@10V SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
MOSFET N-CH 60V 200MA SOT23-3 N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23

Descriptions

Descriptions of Diodes Inc. DMN6140L-13 provided by its distributors.

DMN6140L Series 60 V 1.6 A N-Channel Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 60 V, 1.6 A, 0.14 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH 60V 2.3A Automotive 3-Pin SOT-23 T/R
MOSFET, N-CH, 60V, 1.6A, SOT23; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.6A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.092ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 700mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN6140L13