onsemi FDN361AN

Trans MOSFET N-CH 30V 1.8A 3-Pin SuperSOT T/R
$ 0.241
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN361AN.

IHS

Datasheet5 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-23
LTD Date2009-12-23

Related Parts

onsemiNDS355N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.6A, 125mΩ
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
onsemiNDS351AN
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ
Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 98Milliohms;ID -3A;Micro3;PD 1.25W;-55degc

Descriptions

Descriptions of onsemi FDN361AN provided by its distributors.

Trans MOSFET N-CH 30V 1.8A 3-Pin SuperSOT T/R
Small Signal Field-Effect Transistor, 1.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 1.8A SUPERSOT3
500mW(Ta) 20V 3V@ 250µA 4nC@ 5 V 1individualNChannel 30V 100mΩ@ 1.8A,10V 1.8A 220pF@15V SOT-23-3 SMD mount 2.9mm*1.4mm*1.12mm
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:1.8A; Resistance, Rds On:0.1ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.8V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:8A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:361; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:30V; Voltage, Vgs th Max:3V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd