onsemi FDMS86540

PT7 60V/20V Nch PowerTrench Mosfet - 8LD, PQFN, JEDEC MO-240 AA, 5.0X6.0MM
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86540.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-10.70%

CAD Models

Download onsemi FDMS86540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-12-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Transistor: N-MOSFET; unipolar; 60V; 100A; 139W; PG-TDSON-8
Trans MOSFET N-CH 60V 15A Automotive 8-Pin TDSON EP T/R / OptiMOS3 Power-Transistor
FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
onsemiFDD86540
In a Pack of 5, N-Channel MOSFET, 50 A, 136 A, 60 V, 3-Pin DPAK ON Semiconductor FDD86540
MOSFET Transistor, N Channel, 100 A, 75 V, 0.0037 ohm, 10 V, 3.1 V
SQD23N06 Series 60 V 23 A 31 mOhm Surface Mount N-Channel MOSFET - TO-252-3

Descriptions

Descriptions of onsemi FDMS86540 provided by its distributors.

PT7 60V/20V Nch PowerTrench Mosfet - 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
Single N-Channel 60 V 4.8 mOhm 75 nC 96 W PowerTrench SMT Mosfet - POWER 56-8
N-Channel PowerTrench® MOSFET 60V, 129A, 3.4mΩ
Power Field-Effect Transistor, 20A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),96W(Tc) 20V 4V@ 250µA 90nC@ 10 V 1individualNChannel 60V 3.4mΩ@ 20A,10V 20A,50A 6.435nF@30V PQFN SMD mount 1.1mm(height)
MOSFET, N-CH, 60V, 129A, POWER 56; Transistor Polarity: N Channel; Continuous Drain Current Id: 129A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.2V;
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd