onsemi FDD86540

In a Pack of 5, N-Channel MOSFET, 50 A, 136 A, 60 V, 3-Pin DPAK ON Semiconductor FDD86540
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86540.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

ODG (Origin Data Global)

onsemi

Inventory History

3 month trend:
+33.27%

CAD Models

Download onsemi FDD86540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-03-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
STMicroelectronicsSTD16NF06LT4
N-channel 60 V, 0.060 Ohm typ., 16 A STripFET II Power MOSFET in DPAK package
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
20A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3

Descriptions

Descriptions of onsemi FDD86540 provided by its distributors.

In a Pack of 5, N-Channel MOSFET, 50 A, 136 A, 60 V, 3-Pin DPAK ON Semiconductor FDD86540
onsemi N-Channel MOSFET PowerTrench Series, Vds=60V 50A 136A DPAK (TO-252) SMD 3-Pin
PowerTrench® MOSFET, N-Channel, 60V, 136 A, 4.1 mΩ
Power Field-Effect Transistor, 21.5A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 60V, 136A, 127W, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 136A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0034ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86540.