Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS86300DC

MOSFET, N CH, 80V, 0.0026OHM, 76A, POWER 56-8; Transistor Polarity: N Channel; Co
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86300DC.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

ODG (Origin Data Global)

onsemi

Inventory History

3 month trend:
-12.25%

CAD Models

Download onsemi FDMS86300DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) D2PAK
Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - D2PAK
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
STMicroelectronicsSTB76NF80
MOSFET Transistor, N Channel, 80 A, 80 V, 0.0095 ohm, 10 V, 3 V
onsemiFDB3632
onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=100V 12A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of onsemi FDMS86300DC provided by its distributors.

MOSFET, N CH, 80V, 0.0026OHM, 76A, POWER 56-8; Transistor Polarity:N Channel; Co
N-Channel PowerTrench® MOSFET, Dual CoolTM 56, 80V, 110A, 3.1mΩ
Dual N-Channel 80 V 5 mOhm 84 nC 125 W PowerTrench SMT Mosfet - PQFN-8
onsemi N-Ch MOSFET PowerTrench, Vds=80V, 76A, PQFN8, SMD, 8-Pin
Power MOSFET, N Channel, 80 V, 76 A, 0.0026 ohm, Power 56, Surface Mount
N-CHANNEL DUAL 56 POWERTRENCH MOSFET Power Field-Effect Transistor, 24A I(D), 80V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.
MOSFET, N CH, 80V, 76A, POWER 56-8; Transistor Polarity:N Channel; Continuous Drain Current Id:76A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0026ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.3V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd