onsemi FDMS86300

Trans Mosfet N-ch Si 80V 19A 8-PIN Pqfn Ep T/r / Mosfet N-ch 80V 19A POWER56
$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86300.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+2.78%

CAD Models

Download onsemi FDMS86300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonIRFR3518PBF
80V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
onsemiFDD3672
N-Channel MOSFET, UltraFET® Trench, 100V, 44A, 28mΩ
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
STMicroelectronicsSTD40NF10
N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA

Descriptions

Descriptions of onsemi FDMS86300 provided by its distributors.

Trans MOSFET N-CH Si 80V 19A 8-Pin PQFN EP T/R / MOSFET N-CH 80V 19A POWER56
Single N-Channel 80 V 5.8 mOhm 86 nC 104 W PowerTrench SMT Mosfet - POWER 56-8
Power MOSFET, N Channel, 80 V, 42 A, 0.0032 ohm, Power 56, Surface Mount
N-Channel PowerTrench® MOSFET 80V, 122A, 3.9mΩ
Power Field-Effect Transistor, 122A I(D), 80V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 150V, 42A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.4V; Power Dissipation Pd:104W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86300.