onsemi FDMS86255

N-Channel Shielded Gate PowerTrench® MOSFET 150V, 45A, 12.4mΩ
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86255.

Master Electronics

Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download onsemi FDMS86255 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Single N-Channel 150 V 31 mOhm 54 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
OptiMOS™3 Power-Transistor Features Excellent gate charge x R DS(on) product (FOM)
MOSFET Transistor, N Channel, 50 A, 150 V, 0.016 ohm, 10 V, 3 V
N-Channel 150 V 18 mOhm 104 W TrenchFET Power MosFet - PowerPAK SO-8
onsemiFDD86250
Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 51 A, 22 mΩ
VISHAY SIR872DP-T1-GE3 MOSFET Transistor, N Channel, 53.7 A, 150 V, 0.0148 ohm, 10 V, 1.5 V

Descriptions

Descriptions of onsemi FDMS86255 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 150V, 45A, 12.4mΩ
PT5 150V/20V Nch PowerTrench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.
MOSFET N-CH 150V 8-MLP / Trans MOSFET N-CH 150V 10A 8-Pin QFN EP T/R
FDMS86255 Series 150 V 10 A 12.4 mOhm N-Ch PowerTrench Mosfet - Power56
Power Field-Effect Transistor, 10A I(D), 150V, 0.0124ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N-CH, 150V, 45A, POWER 56-8; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0095ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V;
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd