onsemi FDD86250

Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 51 A, 22 mΩ
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86250.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-31.26%

CAD Models

Download onsemi FDD86250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD60NF06T4
N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
STMicroelectronicsSTD70N10F4
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
STMicroelectronicsSTD40NF10
N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
N-Channel PowerTrench® MOSFET, 150V, 26A, 42mΩ
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ

Descriptions

Descriptions of onsemi FDD86250 provided by its distributors.

Shielded Gate PowerTrench® MOSFET, N-Channel, 150 V, 51 A, 22 mΩ
TRANSISTOR, N-CHANNEL, SHIELDED GATE, POWERTRENCH MOSFET, 150V 51A, 22MOHM, 8A
onsemi N-Channel MOSFET, PowerTrench, Vds=150V, Id=8A, DPAK (TO-252), SMD, 3-Pin
FDD86250 Series 150 V 51 A 22 mOhm N-Channel PowerTrench® MOSFET - DPAK-3
Power Field-Effect Transistor, 8A I(D), 150V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 150V, 50A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0184ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:132W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd