onsemi FDMS3006SDC

N-Channel Power Trench® SyncFET™, Dual Cool™ 30V, 90A, 1.9mΩ
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS3006SDC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS3006SDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 25V 39A 8-Pin PQFN T/R
Single N-Channel 30 V 60 A 83 W 1.8 mOhm Power Mosfet - PowerPak-SO-8
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 2.2mΩ
MOSFET, 30V, 40A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Cu

Descriptions

Descriptions of onsemi FDMS3006SDC provided by its distributors.

N-Channel Power Trench® SyncFET™, Dual Cool™ 30V, 90A, 1.9mΩ
Trans MOSFET N-CH Si 30V 34A 8-Pin Power 56 T/R
MOSFET N-CH 30V 34A DUAL COOL56
Power Field-Effect Transistor, 34A I(D), 30V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
POWER FIELD-EFFECT TRANSISTOR, 3
3.3W(Ta),89W(Tc) 20V 3V@1mA 80nC@ 10 V 1individualNChannel 30V 1.9mΩ@ 30A,10V 34A 5.725nF@15V SMD mount 6mm*5mm*1.05mm
34A, 30V, 0.0019OHM, N-CHANNEL,
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd