onsemi FDMS2672

N-Channel UltraFET Trench® MOSFET 200V, 20A, 77mΩ
$ 2.466
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS2672.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-84.84%

CAD Models

Download onsemi FDMS2672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonIRF6641TRPBF
Single N-Channel 200 V 0.051 Ohm 48 nC HEXFET® Power Mosfet - DirectFET®
InfineonIRFR4620PBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
Mosfet; Transistor Polarity:N Channel; D |Vishay SUD19N20-90-E3.
STMicroelectronicsSTL25N15F4
Trans MOSFET N-CH 150V 25A 8-Pin Power Flat T/R
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ

Descriptions

Descriptions of onsemi FDMS2672 provided by its distributors.

N-Channel UltraFET Trench® MOSFET 200V, 20A, 77mΩ
onsemi N-Ch UltraFET MOSFET, Vds=200V, Id=20A, PQFN8, SMD, 8-Pin
FDMS2672 Series 200 V 77 mOhm N-Channel UltraFET Trench Mosfet - Power-56-8
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:3.7A; Drain Source Voltage, Vds:200V; On Resistance, Rds(on):64mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3.1V
UItraFET devices combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.
MOSFET, N, SMD, MLP; Transistor Type:UltraFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:3.7A; Resistance, Rds On:0.077ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.1V; Case Style:Power 56; Termination Type:SMD; Current, Idm Pulse:20A; No. of Pins:8; Power Dissipation:2.5W; SMD Marking:FDMS2672; Voltage, Vds Max:200V; Voltage, Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd