onsemi FDMS0309AS

FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0309AS.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-9.39%

CAD Models

Download onsemi FDMS0309AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Transistor: N-MOSFET; unipolar; 30V; 53A; 30W; PG-TDSON-8
Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R

Descriptions

Descriptions of onsemi FDMS0309AS provided by its distributors.

FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
2.5W(Ta),50W(Tc) 20V 3V@1mA 47nC@ 10 V 1individualNChannel 30V 3.5mΩ@ 21A,10V 21A,49A 3nF@15V QFN SMD mount 6mm*5mm*1.1mm
Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
The FDMS0309AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd