onsemi FDMQ8203

This quad mosfet solution provides ten-fold improvement in power dissipation over diode bridge.
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMQ8203.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages17 years ago

Master Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-95.36%

CAD Models

Download onsemi FDMQ8203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDS89161
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
onsemiFDN8601
MOSFET, N CH, 100V, 2.7A, SSOT-3; Transistor Polarity:N Channel; Continuous Drai
onsemiFDC8601
N-Channel Shielded Gate Power Trench® MOSFET, 100 V, 2.7 A, 109 mΩ
N-Channel 60 V 0.01 Ohm 3.3 W Surface Mount Power Mosfet - TSOP-6
Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
Transistor MOSFET N-Ch. 60V 2,7A 1,25W 0,092Ohm SOT23 IRLML0060TRPBF

Descriptions

Descriptions of onsemi FDMQ8203 provided by its distributors.

This quad mosfet solution provides ten-fold improvement in power dissipation over diode bridge.
Trans MOSFET N/P-CH Si 100V/80V 3.4A/2.6A 12-Pin MLP EP T/R
Dual N-Channel and Dual P-Channel PowerTrench® MOSFET, GreenBridge™ Series of High-Efficiency Bridge Rectifiers
Mosfet Array 2 N and 2 P-Channel (H-Bridge) 100V, 80V 3.4A, 2.6A 2.5W Surface Mount 12-MLP (5x4.5)
FDMQ8203 Series 100 V 6 A Bridge Rectifier - MLP4 (5 x 5 mm)
MOSFET 2N/2P-CH 100V/80V 12-MLP
Power Field-Effect Transistor, 3.4A I(D), 100V, 0.11ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W 20V 4V@ 250µA 5nC@ 10V 2N+2PChannel 100V,80V 110mΩ@ 3A,10V 3.4A,2.6A 210pF@50V MLP-12 SMD mount 5mm*4.5mm*800μm
MOSFET, NNPP CH, MLP 4.5X5; Transistor Polarity:Dual N and Dual P Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:22W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:12; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd