onsemi FDML7610S

Dual N-Channel PowerTrench® MOSFET N-Channel: 30 V, 30 A, 7.5 mΩ N-Channel: 30 V, 28 A, 4.2 mΩ
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDML7610S.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-68.96%

CAD Models

Download onsemi FDML7610S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Transistor MOSFET Array Dual N-CH 30V 30A/40A 8-Pin Power 56 T/R
onsemiFDMS7700S
Dual N-Channel PowerTrench® MOSFET N-Channel: 30 V, 30 A, 7.5 mΩ N-Channel: 30 V, 40 A, 2.4 mΩ
onsemiFDZ7064AS
2.2W(Ta) 3V@1mA 51nC@ 10V 1individualNChannel 30V 5.6mΩ@ 13.5A,10V 1.96pF@15V SMD mount
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
NTMFS4841NHT1G N-CHANNEL MOSFET TRANSISTOR, 59 A, 30 V, 8-PIN SO-8FL
InfineonIRF8113PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2

Descriptions

Descriptions of onsemi FDML7610S provided by its distributors.

Dual N-Channel PowerTrench® MOSFET N-Channel: 30 V, 30 A, 7.5 mΩ N-Channel: 30 V, 28 A, 4.2 mΩ
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V
DUAL N CH MOSFET, POWERTRENCH, 30V, 30A,; DUAL N CH MOSFET, POWERTRENCH, 30V, 30A, MLP3X4.5; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:30A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.0075ohm
This device includes two specialized N-Channel MOSFETs in a dual MLP package.The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd