onsemi NTMFS4841NHT1G

NTMFS4841NHT1G N-channel Mosfet Transistor, 59 A, 30 V, 8-PIN SO-8FL
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4841NHT1G.

IHS

Datasheet8 pages5 years ago

Farnell

Newark

Future Electronics

iiiC

CAD Models

Download onsemi NTMFS4841NHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NTMFS4839NH: Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL
onsemiFDMS7682
N-Channel PowerTrench® MOSFET 30V, 6.3mΩ
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
N-Channel 30 V 75 A 5 mO Surface Mount Power Mosfet - SO-8FL (5x6)
Trans MOSFET P-CH 30V 25.7A 8-Pin SOIC N T/R
SI7634BDP Series N-Channel 30 V 0.0054 Ohm Power MosFet SMT - POWERPAK-SO-8

Descriptions

Descriptions of onsemi NTMFS4841NHT1G provided by its distributors.

NTMFS4841NHT1G N-CHANNEL MOSFET TRANSISTOR, 59 A, 30 V, 8-PIN SO-8FL
onsemi NChannel EnhancedMOSTube, Vds=30 V, 59 A, SO-8FLencapsulation, surface mount, 8Pin
Single N-Channel 30 V 6.72 mOhm 11.3 nC 2.16 W SMT Power Mosfet -SO-8FL
Power MOSFET 30 V 59 A Single N-Channel SO-8 FL
MOSFET NFET S08FL 30V 57A 7mOhm
Trans MOSFET N-CH 30V 13.5A 5-Pin(4+Tab) SO-FL T/R
13.5 A 30 V 0.0116 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 30V, 59A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 59A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0048ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4841NHT1G.