onsemi FDMS7600AS

Transistor MOSFET Array Dual N-CH 30V 30A/40A 8-Pin Power 56 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7600AS.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-10
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 30V 19A/28A 6-Pin PowerPAIR T/R
MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
STMicroelectronicsSTS26N3LLH6
N-Channel 30 V 0.0044 Ohm SMT STripFET VI DeepGATE Mosfet SOIC-8
InfineonAUIRLR2703
Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRLR2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W

Descriptions

Descriptions of onsemi FDMS7600AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 30A/40A 8-Pin Power 56 T/R
Trans MOSFET N-CH Si 30V 12A/22A 8-Pin Power 56 T/R
Dual N-Channel PowerTrench® MOSFET 30V
Power Field-Effect Transistor, 12A I(D), 30V, 0.0075ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Dual N-Channel Power Trench Mosfet
MOSFET 2N-CH 30V 12A/22A POWER56
MOSFET Transistor; Transistor Polarity:N; MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:22A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.0022ohm; Rds(on) Test Voltage Vgs:10V
This device includes two specialized N-Channel MOSFETs in a dual-MLP package.The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd