onsemi FDMF8704

High Efficiency / High Frequency FET plus Driver Multi-chip Module
$ 2.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMF8704.

IHS

Datasheet11 pages20 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMF8704 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-02-27

Related Parts

Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
Supplied as a Tape, Dual P-Channel MOSFET, 3.6 A, 20 V, 6-Pin MLP ON Semiconductor FDMA6023PZT
Dual N-Channel 30 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
MODULE, POWER, 250V, 2A, 36QFN; IPM Power Device:MOSFET; Voltage Rating (Vces /
Smart Power Module 23-Pin SPM23-BD T/R / MODULE SPM 500V 1.1A SPM23BD
onsemiFSB50250S
MOSFET - Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FDMF8704 provided by its distributors.

High Efficiency / High Frequency FET plus Driver Multi-chip Module
Shoot-Through Tape & Reel (TR) QUAD FDMF8704 bridge driver 32A 5V 0.8mm 1MHz
DRMOS MODULE, 5V TRI PWM, 32A, 56MLP; Device Type:MOSFET; Module Configuration:High and Low Side; Peak Output Current:32A; Supply Voltage Range:7V to 20V; Driver Case Style:MLP; No. of Pins:56; Operating Temperature Range:-55°C to +150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMF8704 is a fully optimized integrated Driver plus MOSFET power stage solution for high current synchronous buck DC-DC applications. The device integrates a driver IC and two Power MOSFETs into a space saving, MLP 8x8, 56-pin package. Fairchild Semiconductor’s integrated approach optimizes the complete switching power stage with regards to driver to FET dynamic performance, system inductance and overall solution ON resistance. Package parasitics and problematical layouts associated with conventional discrete solutions are greatly reduced. This integrated approach results in significant board space saving, therefore maximizing footprint power density. This solution is based on the Intel™ DrMOS specification.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd