onsemi FSB50250S

MOSFET - Intelligent Power Modules (IPM) ROHS
$ 4.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50250S.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemiFSB50325S
MOSFET - Intelligent Power Modules (IPM) ROHS
Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
Supplied as a Tape, Dual P-Channel MOSFET, 3.6 A, 20 V, 6-Pin MLP ON Semiconductor FDMA6023PZT
MODULE, POWER, 250V, 2A, 36QFN; IPM Power Device:MOSFET; Voltage Rating (Vces /
Dual N-Channel 30 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
onsemiFDMF8704
High Efficiency / High Frequency FET plus Driver Multi-chip Module

Descriptions

Descriptions of onsemi FSB50250S provided by its distributors.

MOSFET - Intelligent Power Modules (IPM) ROHS
Power Supply IC; Power Supply Type:Power Module; Input Voltage Primary Max:500V; Power Dissipation, Pd:10W; Frequency:15kHz; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:23-SPM
IC, SMART MOSFET MODULE, 500V, 2A; No. of Outputs:3; Output Current:1A; Output Voltage:500V; Supply Voltage Range:13.5V to 16.5V; Driver Case Style:SPM23BA; No. of Pins:23; Operating Temperature Range:-20°C to +150°C; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:1A; Current Id Max:1A; Drain Source Voltage Vds:500V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-20°C; On Resistance Rds(on):4ohm; Package / Case:SPM23-BA; Power Dissipation Pd:10W; Power Dissipation Pd:10W; Power Dissipation Pd:10W; Pulse Current Idm:2A; Storage Temperature Max:150°C; Storage Temperature Min:-50°C; Supply Voltage Max:20V; Termination Type:SMD; Transistor Case Style:SPM23-BA; Transistor Polarity:N Channel; Transistor Type:MOSFET; Voltage Vds Typ:500V; Voltage Vgs Rds on Measurement:15V
FSB50250S is a Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50250S provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50250S is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd