onsemi FSB50250US

Smart Power Module 23-Pin SPM23-BD T/R / MODULE SPM 500V 1.1A SPM23BD
$ 2.476
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSB50250US.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+37.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-05-10
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
Supplied as a Tape, Dual P-Channel MOSFET, 3.6 A, 20 V, 6-Pin MLP ON Semiconductor FDMA6023PZT
MODULE, POWER, 250V, 2A, 36QFN; IPM Power Device:MOSFET; Voltage Rating (Vces /
Dual N-Channel 30 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
onsemiFDMF8704
High Efficiency / High Frequency FET plus Driver Multi-chip Module
onsemiFSB50325S
MOSFET - Intelligent Power Modules (IPM) ROHS

Descriptions

Descriptions of onsemi FSB50250US provided by its distributors.

Smart Power Module 23-Pin SPM23-BD T/R / MODULE SPM 500V 1.1A SPM23BD
Motor / Motion / Ignition Controllers & Drivers 500V, 0.5A
SPM-5H-023 Intelligent Power Modules (IPM) ROHS
Spm5 V1.5 Inv 500V 4.2Ohm; |Onsemi FSB50250US
FSB50250US is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. It is composed of six FRFET MOSFETs and three half-bridge gate drive HVICs. FSB50250US provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs MOSFET as a power switch, it has greater ruggedness and a larger safe operating area (SOA) than IGBT-based power modules. The package is optimized for thermal performance and compactness for use in applications where space is limited. FSB50250US is the right solution for inverters requiring energy efficiency, compactness, and low electromagnetic interference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd