onsemi FDME910PZT

P-Channel 20 V 8 A 24 mOhm Power Trench® Mosfet - MicorFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDME910PZT.

IHS

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-04-13
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDMA410NZ
N-Channel PowerTrench® MOSFET, 1.5 V Specified, 20V, 9.5A, 23mΩ
STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package
onsemiFDS6375
P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
onsemiFDMA507PZ
P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mΩ
STMicroelectronicsSTL8P2UH7
P-channel 20 V, 0.0195 Ohm typ., 8 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 2x2 package
onsemiNDS8434A
MOSFET P-CH 20V 7.8A 8-SOIC

Descriptions

Descriptions of onsemi FDME910PZT provided by its distributors.

P-Channel 20 V 8 A 24 mOhm Power Trench® Mosfet - MicorFET
FDME910PZT P-Channel MOSFET, 8 A, 20 V PowerTrench, 6-Pin MLP ON Semiconductor
P-Channel PowerTrench® MOSFET -20V, -8A, 24mΩ
This device is designed specifically for battery charging or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance and zener diode protection against ESD. The MicroFET 1.6x1.6 Thin package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd