onsemi FDMA507PZ

P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mΩ
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA507PZ.

element14 APAC

Datasheet7 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Upverter

Newark

Inventory History

3 month trend:
-21.74%

CAD Models

Download onsemi FDMA507PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTL8P2UH7
P-channel 20 V, 0.0195 Ohm typ., 8 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 2x2 package
onsemiFDMA410NZ
N-Channel PowerTrench® MOSFET, 1.5 V Specified, 20V, 9.5A, 23mΩ
onsemiFDMA910PZ
P-Channel PowerTrench® MOSFET -20V, -9.4A, 20mΩ
P-Channel 20 V 8 A 24 mOhm Power Trench® Mosfet - MicorFET
MOSFET N-Channel 8A 20V 24mΩ@7.5A,4.5V 1.065nF@10V TSOP-6 SMD 3.05mm × 1.65mm × 1.1mm
STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package

Descriptions

Descriptions of onsemi FDMA507PZ provided by its distributors.

P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mΩ
Trans MOSFET P-CH 20V 7.8A 6-Pin MLP EP T/R / MOSFET P-CH 20V 6-MICROFET
2.4W(Ta) 8V 1.5V@ 250µA 42nC@ 5V 1individualPChannel 20V 24mΩ@ 7.8A,5V 7.8A 2.015nF@10V MICROFET-6 SMD mount 2mm*2mm*780μm
This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-stade resistance. The MicroFET 2X2 package offers exceptional thermal perfomance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA507PZ.