onsemi FDMC86261P

P-Channel PowerTrench® MOSFET -150V, -9A, 160mΩ
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86261P.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FDMC86261P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
Single N-Channel 150 V 0.135 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8
onsemiFDMC86248
MOSFET, N-CH, 150V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
Trans MOSFET N-CH 150V 3A 8-Pin SOIC N T/R
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
Trans MOSFET N-CH 150V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 150V 2.6A SOT223

Descriptions

Descriptions of onsemi FDMC86261P provided by its distributors.

P-Channel PowerTrench® MOSFET -150V, -9A, 160mΩ
FDMC86261P Series -150 V -9 A 160 mOhm P-Channel PowerTrench Mosfet - MLP-8
onsemi P-Ch Enhancement MOSFET PowerTrench Vds=150V 2.7A Power33 SMD 8-Pin
MOSFET, P-CH, -9A, -150V, WDFN; Transistor Polarity: P Channel; Continuous Drain Current Id: -9A; Drain Source Voltage Vds: -150V; On Resistance Rds(on): 0.13ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Pow
This P-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd