onsemi FDMC86240

N-Channel Power Trench® MOSFET 150V, 16A, 51mΩ
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC86240.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

Newark

onsemi

Inventory History

3 month trend:
-2.93%

CAD Models

Download onsemi FDMC86240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-27
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

onsemiFDMS86252
N-Channel Shielded Gate PowerTrench® MOSFET 150V, 16A, 51mΩ
Trans MOSFET N-CH Si 150V 4.4A Automotive AEC-Q101 7-Pin Direct-FET M2 T/R
Trans MOSFET N-CH 150V 16.4A 3-Pin(2+Tab) D2PAK T/R
InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ

Descriptions

Descriptions of onsemi FDMC86240 provided by its distributors.

N-Channel Power Trench® MOSFET 150V, 16A, 51mΩ
onsemi N-Channel MOSFET PowerTrench, Vds=150V Id=19A MLP8 SMD 8-Pin
Trans MOSFET N-CH Si 150V 4.6A 8-Pin WDFN EP T/R
PT5 150V/20V NCH POWERTRENCH MOSFET
150V 16A N-Channel MOSFET 51mR Surface Mount
Fet 150V 51.0 Mohm Mlp33 Rohs Compliant: Yes
Power Field-Effect Transistor, 4.6A I(D), 150V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 150V 4.6A/16A 8MLP
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 150V, 16A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0447ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:40W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC86240.