onsemi FDMC8588

Single N-Channel 25 V 6.9 mOhm 17 nC 2.4 W PowerTrench SMT Mosfet - POWER 33-8
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8588.

onsemi

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P-Channel 20 V 4.6 mOhm SMT TrenchFET Power Mosfet - PowerPAK 1212-8
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, SOIC-8
Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMC8588 provided by its distributors.

Single N-Channel 25 V 6.9 mOhm 17 nC 2.4 W PowerTrench SMT Mosfet - POWER 33-8
TAPE REEL/PT8 Thin gate, 25/12V, Nch Mosfet in PQFN33
N-Channel PowerTrench® MOSFET 25V, 40A, 5.7mΩ
Trans MOSFET N-CH 25V 16.5A 8-Pin Power 33 T/R
CMOS Dual D-Type Flip Flop 14-SOIC -55 to 125
Power Field-Effect Transistor, 16.5A I(D), 25V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
POWER FIELD-EFFECT TRANSISTOR, 1
MOSFET N-CH 25V 16.5A/40A PWR33
2.4W(Ta), 26W(Tc) 12V 1.8V@250µA 12nC@4.5V 1 N-Ch 25V 5mΩ@17A,10V 16.5A, 40A 1.228nF@13V SMD 3.3mm × 3.3mm × 800μm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd